AUD | USD
Favorite

Price & Procurement
1,829,902 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41500 $4.15
50 0.29080 $14.54
100 0.24920 $24.92
500 0.18686 $93.43
1,000 0.15780 $157.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.60000

Excludes GST

$0.66000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-12902-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,826,000 - Immediate
  • Unit Price: AU$0.14950
  • Cut Tape (CT)  : 445-12902-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,829,902 - Immediate
  • Unit Price: AU$0.60000

CGA5L1X7R1C106K160AC

Datasheet
Digi-Key Part Number 445-12902-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA5L1X7R1C106K160AC
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12902-6