AUD | USD
Favorite

Price & Procurement
254,708 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.10800 AU$1.08
50 0.05880 AU$2.94
100 0.04800 AU$4.80
500 0.03434 AU$17.17
1,000 0.02699 AU$26.99
2,500 0.02454 AU$61.35
5,000 0.02257 AU$112.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-12113-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: AU$0.01963
  • Cut Tape (CT)  : 445-12113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 254,708 - Immediate
  • Unit Price: AU$0.15000

CGA1A2X7R1H471K030BA

Datasheet
Digi-Key Part Number 445-12113-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA1A2X7R1H471K030BA
Copy  
Description CAP CER 470PF 50V X7R 0201
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-12113-6