AUD | USD
Favorite

Price & Procurement
87,526 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 AU$1.00
10 0.74000 AU$7.40
50 0.59200 AU$29.60
100 0.50740 AU$50.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.00000

Excludes GST

AU$1.10000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2299-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 86,500 - Immediate
  • Unit Price: AU$0.40168
  • Cut Tape (CT)  : 445-2299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,526 - Immediate
  • Unit Price: AU$1.00000

C4532X7R2E474K230KA

Datasheet
Digi-Key Part Number 445-2299-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C4532X7R2E474K230KA
Copy  
Description CAP CER 0.47UF 250V X7R 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.47µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-2299-6