AUD | USD
Favorite

Price & Procurement
141,446 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.49800 $4.98
50 0.37640 $18.82
100 0.32780 $32.78
500 0.24282 $121.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.70000

Excludes GST

$0.77000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1436-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 141,000 - Immediate
  • Unit Price: AU$0.20640
  • Cut Tape (CT)  : 445-1436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 141,566 - Immediate
  • Unit Price: AU$0.70000

C3225X5R1C226M250AA

Datasheet
Digi-Key Part Number 445-1436-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C3225X5R1C226M250AA
Copy  
Description CAP CER 22UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-1436-6