AUD | USD
Favorite

Price & Procurement
235,271 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.49000 AU$0.49
10 0.34700 AU$3.47
50 0.24320 AU$12.16
100 0.20840 AU$20.84
500 0.15628 AU$78.14
1,000 0.13198 AU$131.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.49000

Excludes GST

AU$0.53900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6857-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 234,000 - Immediate
  • Unit Price: AU$0.12504
  • Cut Tape (CT)  : 445-6857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,271 - Immediate
  • Unit Price: AU$0.49000

C2012X7R1A106K125AC

Datasheet
Digi-Key Part Number 445-6857-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C2012X7R1A106K125AC
Copy  
Description CAP CER 10UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CX7-AC01-E3-KIT

CAP KIT CER 1000PF-47UF 240PCS

TDK Corporation

AU$67.39000 Details
Additional Resources
Standard Package 1
Other Names 445-6857-6