AUD | USD
Favorite

C1608X7R1V105K080AE 1µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
239,859 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24600 $2.46
50 0.16360 $8.18
100 0.13900 $13.90
500 0.09816 $49.08
1,000 0.08588 $85.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.35000

Excludes GST

$0.38500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-173625-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 239,859 - Immediate
  • Unit Price: AU$0.07566
  • Cut Tape (CT)  : 445-173625-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 239,859 - Immediate
  • Unit Price: AU$0.35000

C1608X7R1V105K080AE

Datasheet
Digi-Key Part Number 445-173625-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X7R1V105K080AE
Copy  
Description CAP CER 1UF 35V X7R 0603
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-173625-6