AUD | USD
Favorite

Price & Procurement
223,553 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.21800 $2.18
50 0.13080 $6.54
100 0.11040 $11.04
500 0.07554 $37.77
1,000 0.06683 $66.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.32000

Excludes GST

$0.35200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-15927-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: AU$0.05812
  • Cut Tape (CT)  : 445-15927-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 223,553 - Immediate
  • Unit Price: AU$0.32000

C1608X7R1H104K080AE

Datasheet
Digi-Key Part Number 445-15927-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X7R1H104K080AE
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

C-STLV01-E3-KIT

CAP KIT CER 1000PF-10UF 140PCS

TDK Corporation

AU$65.16000 Details
Additional Resources
Standard Package 1
Other Names 445-15927-6
C1608X7R1H104K080AEDKR
C1608X7R1H104K080AEDKR-ND