AUD | USD
Favorite

Price & Procurement
661,493 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 AU$0.60
10 0.41700 AU$4.17
50 0.29180 AU$14.59
100 0.25010 AU$25.01
500 0.18756 AU$93.78
1,000 0.15838 AU$158.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.60000

Excludes GST

AU$0.66000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-7486-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 661,493 - Immediate
  • Unit Price: AU$0.14171
  • Cut Tape (CT)  : 445-7486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 661,493 - Immediate
  • Unit Price: AU$0.60000

C1608X5R1A106K080AC

Datasheet
Digi-Key Part Number 445-7486-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608X5R1A106K080AC
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-7486-6