AUD | USD
Favorite

Price & Procurement
41,322 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.74000 $7.40
50 0.59200 $29.60
100 0.50740 $50.74
500 0.40168 $200.84
1,000 0.33826 $338.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.00000

Excludes GST

$1.10000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-11238-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: AU$0.29598
  • Cut Tape (CT)  : 445-11238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,322 - Immediate
  • Unit Price: AU$1.00000

C1608JB1E106M080AC

Datasheet
Digi-Key Part Number 445-11238-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608JB1E106M080AC
Copy  
Description CAP CER 10UF 25V JB 0603
Copy  
Detailed Description

10µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-11238-6