AUD | USD
Favorite

Price & Procurement
40,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.29598 AU$1,183.90
8,000 0.28541 AU$2,283.24
12,000 0.28118 AU$3,374.12
28,000 0.27483 AU$7,695.37
100,000 0.25898 AU$25,897.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.29598

Excludes GST

AU$0.32558

Includes GST

Alternate Package
  • Cut Tape (CT)  : 445-11238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,322 - Immediate
  • Unit Price: AU$1.00000
  • Digi-Reel®  : 445-11238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,322 - Immediate
  • Unit Price: Digi-Reel®

C1608JB1E106M080AC

Datasheet
Digi-Key Part Number 445-11238-2-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number C1608JB1E106M080AC
Copy  
Description CAP CER 10UF 25V JB 0603
Copy  
Detailed Description

10µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 445-11238-2
C1608JB1E106MT000E