AUD | USD
Favorite

PA.25A 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi Solder Surface Mount
Price & Procurement
5,489 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 17.33000 AU$17.33
100 12.37320 AU$1,237.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1060-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 4,950 - Immediate
  • Unit Price: AU$12.37324
  • Cut Tape (CT)  : 931-1060-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,489 - Immediate
  • Unit Price: AU$17.33000

PA.25A

Datasheet
Digi-Key Part Number 931-1060-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA.25A
Copy  
Description RF ANT 850MHZ/900MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets PA.25A Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Anam
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz
Antenna Type Chip
Number of Bands 6
VSWR 3
Return Loss -6.4dB, -12.7dB, -10.8dB, -13.5dB
Gain 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.236" (6.00mm)
Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

AU$2.71000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

AU$22.12000 Details

PA.26A

RF ANT 829MHZ/2.2GHZ PCB TRACE

Taoglas Limited

AU$17.33000 Details

1462000001

RF ANT 829MHZ/2.2GHZ CHIP SLD

Molex

AU$4.25000 Details

PC30.07.0100A

RF ANT 892MHZ/1.9GHZ FLAT PATCH

Taoglas Limited

AU$17.33000 Details

PA.710.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

AU$24.20000 Details
Additional Resources
Standard Package 1
Other Names 931-1060-6