AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 11.88000 AU$11.88
100 10.61420 AU$1,061.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$11.88000

Excludes GST

AU$13.06800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1511-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: AU$10.61430
  • Cut Tape (CT)  : 931-1511-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$11.88000

DSGP.1575.18.4.A.02

Datasheet
Digi-Key Part Number 931-1511-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSGP.1575.18.4.A.02
Copy  
Description GPS 1575MHZ SMD CERAMIC DIRECT M
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.575GHz Galileo, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.576GHz 4.2dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets DSGP.1575.18.4.A.02 Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Taoglas Cable Builder
PCN Packaging Label 25/May/2018
HTML Datasheet DSGP.1575.18.4.A.02 Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz
Frequency Range 1.574GHz ~ 1.576GHz
Antenna Type Ceramic Patch
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 4.2dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications Galileo, GPS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

SGGP.25.2.A.02

RF ANT 1.575/1.602GHZ CER PATCH

Taoglas Limited

AU$12.19000 Details

DSGP.1575.18.2.A.02

RF ANT 1.575GHZ CER PATCH SLD

Taoglas Limited

AU$11.88000 Details
Additional Resources
Standard Package 1
Other Names 931-1511-6