AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.20200 $2.02
50 0.11460 $5.73
100 0.09480 $9.48
500 0.06648 $33.24
1,000 0.05503 $55.03
2,500 0.05122 $128.04
5,000 0.04686 $234.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.28000

Excludes GST

$0.30800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5947-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.04359
  • Cut Tape (CT)  : 587-5947-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.28000

TMK105BJ105KV-F

Datasheet
Digi-Key Part Number 587-5947-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number TMK105BJ105KV-F
Copy  
Description CAP CER 1UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5947-6