AUD | USD

NS12575T470MN 47µH Shielded Wirewound Inductor 2.95A 61.8mOhm Max Nonstandard
Price & Procurement
4,172 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.92300 $19.23
25 1.77520 $44.38
50 1.47900 $73.95
100 1.39040 $139.04
250 1.24244 $310.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.07000

Excludes GST

$2.27700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 587-2762-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$1.06496
  • Digi-Reel®  : 587-2762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,172 - Immediate
  • Unit Price: Digi-Reel®

NS12575T470MN

Datasheet
Digi-Key Part Number 587-2762-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number NS12575T470MN
Copy  
Description FIXED IND 47UH 2.95A 61.8MOHM SM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 2.95A 61.8mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 2.95A
Current - Saturation (Isat) 3.76A
Shielding Shielded
DC Resistance (DCR) 61.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2762-1