AUD | USD
Favorite

MCEE1005T1R0MHN 1µH Shielded Multilayer Inductor 800mA 300mOhm Max 0402 (1005 Metric)
Price & Procurement
24,069 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 AU$0.64
10 0.56300 AU$5.63
25 0.52280 AU$13.07
50 0.44220 AU$22.11
100 0.40220 AU$40.22
250 0.37804 AU$94.51
500 0.33782 AU$168.91
1,000 0.27346 AU$273.46
2,500 0.25738 AU$643.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.64000

Excludes GST

AU$0.70400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 587-6433-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.24129
  • Digi-Reel®  : 587-6433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,069 - Immediate
  • Unit Price: Digi-Reel®

MCEE1005T1R0MHN

Datasheet
Digi-Key Part Number 587-6433-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCEE1005T1R0MHN
Copy  
Description FIXED IND 1UH 800MA 300 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 800mA 300mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MCEE1005T1R0MHN View all Specification
EDA / CAD Models MCEE1005T1R0MHN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MC
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation (Isat) 1A
Shielding Shielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6433-1