AUD | USD
Favorite

Price & Procurement
48,224 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.72900 $7.29
50 0.55140 $27.57
100 0.48030 $48.03
500 0.35578 $177.89
1,000 0.30241 $302.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.03000

Excludes GST

$1.13300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1382-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.26109
  • Cut Tape (CT)  : 587-1382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,224 - Immediate
  • Unit Price: AU$1.03000

LMK325BJ226MY-T

Datasheet
Digi-Key Part Number 587-1382-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK325BJ226MY-T
Copy  
Description CAP CER 22UF 10V X5R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.079" (2.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1382-6