AUD | USD
Favorite

Price & Procurement
827,644 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14600 $1.46
50 0.08240 $4.12
100 0.06840 $6.84
500 0.04792 $23.96
1,000 0.03966 $39.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.21000

Excludes GST

$0.23100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 825,000 - Immediate
  • Unit Price: AU$0.03691
  • Cut Tape (CT)  : 587-1300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 827,644 - Immediate
  • Unit Price: AU$0.21000

LMK212BJ106KG-T

Datasheet
Digi-Key Part Number 587-1300-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK212BJ106KG-T
Copy  
Description CAP CER 10UF 10V X5R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1797-KIT

CAP KIT CERAMIC 1UF-47UF 290PCS

Taiyo Yuden

AU$52.63000 Details
Additional Resources
Standard Package 1
Other Names 587-1300-6