AUD | USD
Favorite

Price & Procurement
427,173 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.20100 $2.01
50 0.11440 $5.72
100 0.09460 $9.46
500 0.06638 $33.19
1,000 0.05496 $54.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.28000

Excludes GST

$0.30800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3258-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 427,173 - Immediate
  • Unit Price: AU$0.03778
  • Cut Tape (CT)  : 587-3258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 427,173 - Immediate
  • Unit Price: AU$0.28000

LMK107BBJ106MALT

Datasheet
Digi-Key Part Number 587-3258-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK107BBJ106MALT
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3258-6