AUD | USD
Favorite

Price & Procurement
98,582 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.26000 AU$0.26
10 0.18100 AU$1.81
50 0.10880 AU$5.44
100 0.09180 AU$9.18
500 0.06282 AU$31.41
1,000 0.05557 AU$55.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.26000

Excludes GST

AU$0.28600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2983-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 98,582 - Immediate
  • Unit Price: AU$0.03734
  • Cut Tape (CT)  : 587-2983-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,582 - Immediate
  • Unit Price: AU$0.26000

LMK107B7225KA-T

Datasheet
Digi-Key Part Number 587-2983-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LMK107B7225KA-T
Copy  
Description CAP CER 2.2UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2983-6