AUD | USD
Favorite

Price & Procurement
82,959 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.15100 $1.51
25 0.13520 $3.38
50 0.11500 $5.75
100 0.10140 $10.14
250 0.09296 $23.24
500 0.08450 $42.25
1,000 0.07098 $70.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.16000

Excludes GST

$0.17600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2042-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 81,000 - Immediate
  • Unit Price: AU$0.04624
  • Cut Tape (CT)  : 587-2042-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,959 - Immediate
  • Unit Price: AU$0.16000

LBR2012T1R0M

Datasheet
Digi-Key Part Number 587-2042-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LBR2012T1R0M
Copy  
Description FIXED IND 1UH 400MA 91 MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 400mA 91mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB, R Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 400mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 91mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2042-6