AUD | USD
Favorite

Price & Procurement
164,637 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 AU$0.22
10 0.19200 AU$1.92
25 0.17040 AU$4.26
50 0.14460 AU$7.23
100 0.12770 AU$12.77
250 0.11700 AU$29.25
500 0.10640 AU$53.20
1,000 0.08937 AU$89.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.22000

Excludes GST

AU$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2032-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 162,000 - Immediate
  • Unit Price: AU$0.06919
  • Cut Tape (CT)  : 587-2032-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,637 - Immediate
  • Unit Price: AU$0.22000

LB3218T1R0M

Datasheet
Digi-Key Part Number 587-2032-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number LB3218T1R0M
Copy  
Description FIXED IND 1UH 1.075A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 1.075A 60mOhm 1207 (3218 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series LB
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1.075A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 60mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric)
Supplier Device Package 1207 (3218 Metric)
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2032-6