AUD | USD
Favorite

Price & Procurement
8,681 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.63000 AU$1.63
10 1.29000 AU$12.90
50 1.11920 AU$55.96
100 0.96840 AU$96.84
500 0.73164 AU$365.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.63000

Excludes GST

AU$1.79300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5037-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.64556
  • Cut Tape (CT)  : 587-5037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,681 - Immediate
  • Unit Price: AU$1.63000

HMK325C7475KMHPE

Datasheet
Digi-Key Part Number 587-5037-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number HMK325C7475KMHPE
Copy  
Description CAP CER 4.7UF 100V X7S 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5037-6