AUD | USD
Favorite

Price & Procurement
28,323 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.53400 $5.34
50 0.40380 $20.19
100 0.35180 $35.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.76000

Excludes GST

$0.83600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 587-6142-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 28,000 - Immediate
  • Unit Price: AU$0.26064
  • Digi-Reel®  : 587-6142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,323 - Immediate
  • Unit Price: Digi-Reel®

HMK325B7225KMHT

Datasheet
Digi-Key Part Number 587-6142-1-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number HMK325B7225KMHT
Copy  
Description CAP CER 2.2UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-6142-1