AUD | USD
Favorite

Price & Procurement
257,448 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18300 $1.83
25 0.14160 $3.54
50 0.11760 $5.88
100 0.10140 $10.14
250 0.08112 $20.28
500 0.07300 $36.50
1,000 0.06084 $60.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.22000

Excludes GST

$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1771-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 256,000 - Immediate
  • Unit Price: AU$0.06084
  • Cut Tape (CT)  : 587-1771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 257,448 - Immediate
  • Unit Price: AU$0.22000

FBMJ3216HS480NT

Datasheet
Digi-Key Part Number 587-1771-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number FBMJ3216HS480NT
Copy  
Description FERRITE BEAD 48 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

48 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm

Copy  
Customer Reference
Documents & Media
Datasheets FBMJ3216HS480NT View all Specification
FB Series M Type Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet FB Series M Type Datasheet
EDA / CAD Models FBMJ3216HS480NT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 48 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 5mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

742792117

FERRITE BEAD 48 OHM 1206 1LN

Würth Elektronik

AU$0.20000 Details

TL1015AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.97000 Details

SN74AVC4T245RSVR

IC TRANSLATION TXRX 3.6V 16UQFN

Texas Instruments

AU$1.37000 Details

ILHB1206ER121V

FERRITE BEAD 120 OHM 1206 1LN

Vishay Dale

AU$0.28000 Details

MPZ1608S300ATAH0

FERRITE BEAD 30 OHM 0603 1LN

TDK Corporation

AU$0.14000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$1.46000 Details
Additional Resources
Standard Package 1
Other Names 587-1771-6