AUD | USD
Favorite

Price & Procurement
14,517 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.41700 AU$4.17
25 0.35200 AU$8.80
50 0.30980 AU$15.49
100 0.27720 AU$27.72
250 0.24128 AU$60.32
500 0.21844 AU$109.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.52000

Excludes GST

AU$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1754-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: AU$0.18585
  • Cut Tape (CT)  : 587-1754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,517 - Immediate
  • Unit Price: AU$0.52000

FBMH3225HM202NT

Datasheet
Digi-Key Part Number 587-1754-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number FBMH3225HM202NT
Copy  
Description FERRITE BEAD 2 KOHM 1210 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 kOhms @ 100MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm

Copy  
Customer Reference
Documents & Media
Datasheets FBMH3225HM202NT View all Specification
FB Series M Type Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet FB Series M Type Datasheet
EDA / CAD Models FBMH3225HM202NT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 2 kOhms @ 100MHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 130mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1210 (3225 Metric)
Mounting Type Surface Mount
Height (Max) 0.110" (2.80mm)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ2012S102AT000

FERRITE BEAD 1 KOHM 0805 1LN

TDK Corporation

AU$0.15000 Details

FBMH3225HM601NT

FERRITE BEAD 600 OHM 1210 1LN

Taiyo Yuden

AU$0.52000 Details

FBMH4532HM132-T

FERRITE BEAD 1.3 KOHM 1812 1LN

Taiyo Yuden

AU$0.76000 Details

CDSOD323-T36SC

TVS DIODE 36V 75V SOD323

Bourns Inc.

AU$0.77000 Details

LM5164DDAR

POWER MANAGEMENT

Texas Instruments

AU$5.19000 Details

SN65C3221IPWRQ1

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

AU$3.29000 Details
Additional Resources
Standard Package 1
Other Names 587-1754-6