AUD | USD
Favorite

Price & Procurement
34,102 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23100 $2.31
25 0.19120 $4.78
50 0.16520 $8.26
100 0.14860 $14.86
250 0.12548 $31.37
500 0.11226 $56.13
1,000 0.09576 $95.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.29000

Excludes GST

$0.31900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1752-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: AU$0.09576
  • Cut Tape (CT)  : 587-1752-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,102 - Immediate
  • Unit Price: AU$0.29000

FBMH3216HM501NT

Datasheet
Digi-Key Part Number 587-1752-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number FBMH3216HM501NT
Copy  
Description FERRITE BEAD 500 OHM 1206 1LN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

500 Ohms @ 100MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 70mOhm

Copy  
Customer Reference
Documents & Media
Datasheets FBMH3216HM501NT View all Specification
FB Series M Type Datasheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet FB Series M Type Datasheet
EDA / CAD Models FBMH3216HM501NT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series FB
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 500 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 70mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBR0580-TP

DIODE SCHOTTKY 80V 500MA SOD123

Micro Commercial Co

AU$0.45000 Details

5005

PC TEST POINT COMPACT RED

Keystone Electronics

AU$0.53000 Details

MBRS140T3G

DIODE SCHOTTKY 40V 1A SMB

ON Semiconductor

AU$0.52000 Details

FBMH4525HM162NT

FERRITE BEAD 1.6 KOHM 1810 1LN

Taiyo Yuden

AU$0.79000 Details

APA2106CGCK

LED GREEN CLEAR SMD R/A

Kingbright

AU$0.58000 Details

08B0-1X1T-36-F

CONN JACK 1PORT 100 BASE-T PCB

Bel Fuse Inc.

AU$6.45000 Details
Additional Resources
Standard Package 1
Other Names 587-1752-6