AUD | USD
Favorite

Price & Procurement
4,122 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.04000 AU$1.04
10 0.74100 AU$7.41
50 0.56100 AU$28.05
100 0.48840 AU$48.84
500 0.36182 AU$180.91

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.04000

Excludes GST

AU$1.14400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5428-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.28179
  • Cut Tape (CT)  : 587-5428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,122 - Immediate
  • Unit Price: AU$1.04000

EMK325B7226KMHP

Datasheet
Digi-Key Part Number 587-5428-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number EMK325B7226KMHP
Copy  
Description CAP CER 22UF 16V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5428-6