AUD | USD
Favorite

Price & Procurement
6,087 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.27000 AU$0.27
10 0.24700 AU$2.47
25 0.21960 AU$5.49
50 0.18680 AU$9.34
100 0.16470 AU$16.47
250 0.15100 AU$37.75
500 0.13728 AU$68.64
1,000 0.11532 AU$115.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.27000

Excludes GST

AU$0.29700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1613-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.11532
  • Cut Tape (CT)  : 587-1613-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,087 - Immediate
  • Unit Price: AU$0.27000

CBC2518T100M

Datasheet
Digi-Key Part Number 587-1613-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number CBC2518T100M
Copy  
Description FIXED IND 10UH 680MA 468 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 680mA 468mOhm Max 1007 (2518 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series CB, C Type
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 680mA
Current - Saturation (Isat) 480mA
Shielding Unshielded
DC Resistance (DCR) 468mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1796-KIT

KIT INDUCTOR HI CURRENT WW SMD

Taiyo Yuden

AU$53.18000 Details
Additional Resources
Standard Package 1
Other Names 587-1613-6