AUD | USD
Favorite

Price & Procurement
237,162 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.09900 AU$0.99
25 0.09000 AU$2.25
50 0.08100 AU$4.05
100 0.05930 AU$5.93
250 0.04316 AU$10.79
500 0.03956 AU$19.78
1,000 0.03417 AU$34.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1923-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 236,000 - Immediate
  • Unit Price: AU$0.02361
  • Cut Tape (CT)  : 587-1923-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 237,162 - Immediate
  • Unit Price: AU$0.14000

BKP1608HS121-T

Datasheet
Digi-Key Part Number 587-1923-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number BKP1608HS121-T
Copy  
Description FERRITE BEAD 120 OHM 0603 1LN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.7A 35mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2.7A
DC Resistance (DCR) (Max) 35mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

AU$0.19000 Details

RCLAMP0503N.TCT

TVS DIODE 6.5V 30V SLP1510N6

Semtech Corporation

AU$1.18000 Details

TPD6E004RSER

TVS DIODE 5.5V 8UQFN

Texas Instruments

AU$0.82000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

AU$0.82000 Details

FX12B-60S-0.4SV

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

AU$2.81000 Details

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

AU$1.88000 Details
Additional Resources
Standard Package 1
Other Names 587-1923-6