AUD | USD
Favorite

TXETDCSANF-20.000000 20MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
653 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.46400 $34.64
50 3.29800 $164.90
100 2.88580 $288.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.54000

Excludes GST

$3.89400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 1664-1275-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: AU$2.80332
  • Digi-Reel®  : 1664-1275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 653 - Immediate
  • Unit Price: Digi-Reel®

TXETDCSANF-20.000000

Datasheet
Digi-Key Part Number 1664-1275-1-ND
Copy  
Manufacturer

Taitien

Copy  
Manufacturer Part Number TXETDCSANF-20.000000
Copy  
Description XTAL OSC TCXO 20.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TX
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 20MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

AU$0.96000 Details

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

AU$1.03000 Details

DC0710J5010AHF

RF DIR COUPLER 700MHZ-1GHZ 0805

Anaren

AU$1.32000 Details

DC1722J5020AHF

RF DIR COUPLER 1.7-2.2GHZ 0805

Anaren

AU$1.32000 Details

ECASD41C106M060K00

CAP ALUM POLY 10UF 20% 16V SMD

Murata Electronics

AU$2.61000 Details

0900LP15B0063E

RF FILTER LOW PASS 911.5MHZ 0805

Johanson Technology Inc.

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names 1664-1275-1