AUD | USD
Favorite

Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 30.84000 $30.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$30.84000

Excludes GST

$33.92400

Includes GST

TG-AL375-320-320-0.3-0

Datasheet
Digi-Key Part Number 1168-TG-AL375-320-320-0.3-0-ND
Copy  
Manufacturer

t-Global Technology

Copy  
Manufacturer Part Number TG-AL375-320-320-0.3-0
Copy  
Description THERM PAD 320MMX320MM GRAY
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Gray 320.00mm x 320.00mm Square

Copy  
Customer Reference
Documents & Media
Datasheets L37-5 Datasheet
Other Related Documents Die-Cut Tolerence Guide
Thermal Pad Tolerance
Product Training Modules L37-3 Product Range
Thermal Interface Product Selection
MSDS Material Safety Datasheet L37-5 SDS
Design Resources Thermal Interface Materials Explained
PCN Part Number Mult Devs - Mfg # update 17/JUL/2020
HTML Datasheet L37-5 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series L37-5
Packaging Box 
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 320.00mm x 320.00mm
Thickness 0.0120" (0.305mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 1.6W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VS-160MT160KPBF

BRIDGE RECT 3P 1.6KV 160A MT-K

Vishay General Semiconductor - Diodes Division

AU$120.22000 Details

NG-9512

CABLE GLAND 4-6.4MM PG9 NYLON

Bud Industries

AU$2.57000 Details

160-000-011R031

ASSY SCREWLOCK 4-40 FEMALE .625"

NorComp Inc.

AU$1.74000 Details

SFP67SS15

IP67 SEAL FLANGE 15POS SGL SIDED

NorComp Inc.

AU$2.24000 Details

657863-000

S1125-KIT-8

TE Connectivity Aerospace, Defense and Marine

AU$186.59000 Details
Additional Resources
Standard Package 1
Other Names 1168-1121
1168-1121-ND
1168-TG-AL375-320-320-0.3-0
DK01118
L37-5-320-320-0.3-0
L375320320030