AUD | USD
Favorite

Photo Not Available
SFU28192E1BP2TO-I-QT-111-JGL USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0
In Stock: 33
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 208.41000 AU$208.41
10 187.59500 AU$1,875.95
25 183.50640 AU$4,587.66

Submit a request for quotation on quantities greater than those displayed.

SFU28192E1BP2TO-I-QT-111-JGL

Digi-Key Part Number SFU28192E1BP2TO-I-QT-111-JGL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFU28192E1BP2TO-I-QT-111-JGL
Copy  
Description USB FLASH DRIVE 8GB SLC USB 2.0
Copy  
Detailed Description

USB Flash Drive 8GB FLASH - NAND (SLC) USB 2.0

Copy  
Documents & Media
Featured Product Memory Storage Solutions
PCN Assembly/Origin Mult Dev Site Add 20/May/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series unitedCONTRAST II
Part Status Active
Memory Size 8GB
Memory Type FLASH - NAND (SLC)
Type USB 2.0
Speed - Read 32MB/s
Speed - Write 23MB/s
Operating Temperature -40°C ~ 85°C
Size / Dimension 67.85mm L x 17.97mm W x 8.35mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1