Add To Favorites
RL1632T-R010-G 10 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
10 0.72600 AU$7.26
25 0.56680 AU$14.17
50 0.47960 AU$23.98
100 0.37780 AU$37.78
250 0.31964 AU$79.91
500 0.26154 AU$130.77
1,000 0.20342 AU$203.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RL16T.010GCT-ND
Copy   RL16T.010GCT-ND
Quantity Available 31,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1632T-R010-G

Copy   RL1632T-R010-G
Description RES 0.01 OHM 2% 1/2W 1206
Copy   RES 0.01 OHM 2% 1/2W 1206
Detailed Description

10 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy   10 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS2 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Susumu
Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±2%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RL16T.010GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL16T.010GTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: AU$0.17568
  • Digi-Reel® ? : RL16T.010GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,217 - Immediate
  • Unit Price: Digi-Reel®

21:35:22 8/20/2019