AUD | USD
Favorite

RL1632S-R036-F 36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
5,870 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.04000 AU$1.04
10 0.74100 AU$7.41
25 0.57840 AU$14.46
50 0.48960 AU$24.48
100 0.38570 AU$38.57
250 0.32632 AU$81.58
500 0.26698 AU$133.49
1,000 0.20766 AU$207.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RL16S.036FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.17934
  • Digi-Reel®  : RL16S.036FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,870 - Immediate
  • Unit Price: Digi-Reel®

RL1632S-R036-F

Datasheet
Digi-Key Part Number RL16S.036FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1632S-R036-F
Copy  
Description RES 0.036 OHM 1% 1/2W 1206
Copy  
Detailed Description

36 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy  
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 36 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RL16S.036FCT