AUD | USD
Favorite

RL1632R-R240-F 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
5,664 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
10 0.72600 AU$7.26
25 0.56680 AU$14.17
50 0.47960 AU$23.98
100 0.37780 AU$37.78
250 0.31964 AU$79.91
500 0.26154 AU$130.77
1,000 0.20342 AU$203.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RL16R.24FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.17568
  • Digi-Reel®  : RL16R.24FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,664 - Immediate
  • Unit Price: Digi-Reel®

RL1632R-R240-F

Datasheet
Digi-Key Part Number RL16R.24FCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1632R-R240-F
Copy  
Description RES 0.24 OHM 1% 1/2W 1206
Copy  
Detailed Description

240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy  
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Cut Tape (CT) 
Part Status Active
Resistance 240 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RL16R.24FCT