AUD | USD
Favorite

RL1632R-1R30-F 1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Price & Procurement
25,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
5,000 0.17568 AU$878.39
10,000 0.16841 AU$1,684.13
25,000 0.16511 AU$4,127.76
50,000 0.16353 AU$8,176.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : RL16R1.3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,585 - Immediate
  • Unit Price: AU$1.02000
  • Digi-Reel®  : RL16R1.3FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,585 - Immediate
  • Unit Price: Digi-Reel®

RL1632R-1R30-F

Datasheet
Digi-Key Part Number RL16R1.3FTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1632R-1R30-F
Copy  
Description RES SMD 1.3 OHM 1% 1/2W 1206
Copy  
Detailed Description

1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film

Copy  
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 1.3 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names RL1632R-1R30-F-T5
RL1632R1R30F
RL16R1.3FTR