AUD | USD
Favorite

RG3216P-6800-B-T1 680 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
7,739 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.02000 AU$1.02
10 0.73000 AU$7.30
100 0.37900 AU$37.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG32P680BTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.18554
  • Cut Tape (CT)  : RG32P680BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,739 - Immediate
  • Unit Price: AU$1.02000
  • Tape & Reel (TR)  : RG3216P-6800-B-T5-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.18056

RG3216P-6800-B-T1

Datasheet
Digi-Key Part Number RG32P680BDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RG3216P-6800-B-T1
Copy  
Description RES SMD 680 OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

680 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 680 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RG32P680BDKR