AUD | USD
Favorite

RG1005P-203-B-T5 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
75,543 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.49700 $4.97
100 0.20890 $20.89
1,000 0.11532 $115.32
2,500 0.10811 $270.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG10P20KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: AU$0.09802
  • Cut Tape (CT)  : RG10P20KBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,543 - Immediate
  • Unit Price: AU$0.65000

RG1005P-203-B-T5

Datasheet
Digi-Key Part Number RG10P20KBDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1005P-203-B-T5
Copy  
Description RES SMD 20K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1005PB-KIT-FILE

RES KIT 47-100K 1/16W 4860PCS

Susumu

AU$119.83000 Details
Additional Resources
Standard Package 1
Other Names RG10P20KBDKR