AUD | USD
Favorite

RG1005P-103-D-T10 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
9,293 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15700 $1.57
100 0.06030 $6.03
1,000 0.02657 $26.57
2,500 0.02294 $57.35
5,000 0.02052 $102.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.18000

Excludes GST

$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RG10P10.0KDTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.01841
  • Cut Tape (CT)  : RG10P10.0KDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,293 - Immediate
  • Unit Price: AU$0.18000

RG1005P-103-D-T10

Datasheet
Digi-Key Part Number RG10P10.0KDDKR-ND
Copy  
Manufacturer

Susumu

Copy  
Manufacturer Part Number RG1005P-103-D-T10
Copy  
Description RES SMD 10K OHM 0.5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RG
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RG1005PD-KIT-FILE

RES KIT 10-100K 1/16W 5820PCS

Susumu

AU$104.25000 Details

RG1005PD-KIT

RES KIT 10-100K 1/16W 5820PCS

Susumu

AU$200.66000 Details
Additional Resources
Standard Package 1
Other Names RG10P10.0KDDKR