AUD | USD
Favorite

XZM2ACR53W-8 Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Price & Procurement
15,761 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.03000 AU$1.03
10 0.67700 AU$6.77
100 0.44740 AU$44.74
1,000 0.34542 AU$345.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.03000

Excludes GST

AU$1.13300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1497-1147-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: AU$0.29447
  • Cut Tape (CT)  : 1497-1147-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,761 - Immediate
  • Unit Price: AU$0.97000

XZM2ACR53W-8

Datasheet
Digi-Key Part Number 1497-1147-6-ND
Copy  
Manufacturer

SunLED

Copy  
Manufacturer Part Number XZM2ACR53W-8
Copy  
Description LED RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets XZM2ACR53W-8
Featured Product PixsoLED - Domed Lens 0603 SMD LEDs
Product Attributes
Type Description Select All
Categories
Manufacturer SunLED
Series PixsoLED
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 895mcd
Lens Style Round with Domed Top
Lens Size 0.35mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.95mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZM2DG53W-8

LED GREEN CLEAR CHIP SMD

SunLED

AU$1.17000 Details

XZM2ACY53W-8

LED YELLOW CLEAR CHIP SMD

SunLED

AU$0.89000 Details

XZDGK53W-8

LED GREEN CLEAR 2SMD

SunLED

AU$0.82000 Details

XZM2ACR53W-1

LED RED CLEAR CHIP SMD

SunLED

AU$0.95000 Details

XZFBB53W-8

LED BLUE CLEAR 2SMD

SunLED

AU$0.82000 Details
Additional Resources
Standard Package 1
Other Names 1497-1147-6