AUD | USD
Favorite

ESMIT-4180/A 120µH Data/Voice Coupling Pulse Transformer 1:1 Surface Mount
Price & Procurement
12,828 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.17500 $21.75
25 1.76720 $44.18
50 1.72140 $86.07
100 1.67620 $167.62
250 1.63088 $407.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.72000

Excludes GST

$2.99200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 308-2353-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$1.61730
  • Cut Tape (CT)  : 308-2353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,828 - Immediate
  • Unit Price: AU$2.72000

ESMIT-4180/A

Datasheet
Digi-Key Part Number 308-2353-6-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number ESMIT-4180/A
Copy  
Description XFMR MODEM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

120µH Data/Voice Coupling Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ESMIT-4180/A Datasheet
Product Training Modules Sumida ESMIT-4180 Isolation Shunt Transformers
Environmental Information RoHS3 Cert
HTML Datasheet ESMIT-4180/A Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CBM
Packaging Digi-Reel® 
Part Status Active
Transformer Type Data/Voice Coupling
Inductance 120µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.280" W (5.20mm x 7.10mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature -20°C ~ 105°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750082154

TRANS MODEM CONEXANT SMARTDAA

Würth Elektronik

AU$1.03000 Details

DLW43SH101XK2L

CMC 100UH 200MA 2LN SMD AEC-Q200

Murata Electronics

AU$1.50000 Details

USBLC6-2SC6Y

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

AU$1.19000 Details

LTC6820IMS#PBF

IC INTERFACE SPECIALIZED 16MSOP

Analog Devices Inc.

AU$7.93000 Details

BLM31KN102SH1L

FERRITE BEAD 1 KOHM 1206 1LN

Murata Electronics

AU$0.40000 Details

MMBT2222LT1G

TRANS NPN 30V 600MA SOT23-3

ON Semiconductor

AU$0.19000 Details
Additional Resources
Standard Package 1
Other Names 308-2353-6