AUD | USD

Price & Procurement
5,110 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.12300 $21.23
25 1.95880 $48.97
50 1.63260 $81.63
100 1.53450 $153.45
250 1.37136 $342.84
500 1.17542 $587.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.28000

Excludes GST

$2.50800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 308-1434-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$1.03679
  • Digi-Reel®  : 308-1434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,110 - Immediate
  • Unit Price: Digi-Reel®

CDRH104RNP-3R8NC

Datasheet
Digi-Key Part Number 308-1434-1-ND
Copy  
Manufacturer

Sumida America Components Inc.

Copy  
Manufacturer Part Number CDRH104RNP-3R8NC
Copy  
Description FIXED IND 3.8UH 5.5A 13 MOHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

3.8µH Shielded Inductor 5.5A 13mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets CDRH104R Series
Product Training Modules Power Inductor Basics
Environmental Information RoHS3 Cert
HTML Datasheet CDRH104R Series
Product Attributes
Type Description Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDRH104R
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 3.8µH
Tolerance ±30%
Current Rating (Amps) 5.5A
Current - Saturation (Isat) 6A
Shielding Shielded
DC Resistance (DCR) 13mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 308-1434-1