AUD | USD

Photo Not Available
GRPB052VWQS-M81RC Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
6,197 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.86900 $18.69
100 1.60140 $160.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.06000

Excludes GST

$2.26600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : S9697TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $1.29638
  • Digi-Reel®  : S9697DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,197 - Immediate
  • Unit Price: Digi-Reel®

GRPB052VWQS-M81RC

Datasheet
Digi-Key Part Number S9697CT-ND
Copy  
Manufacturer

Sullins Connector Solutions

Copy  
Manufacturer Part Number GRPB052VWQS-M81RC
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets GRPBxx2VWQS-M81RC Drawing
Environmental Information Sullins RoHS3
HTML Datasheet GRPBxx2VWQS-M81RC Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.118" (3.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.039" (1.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
Base Part Number GRPB052
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

GRPB052VWQS-RC

CONN HEADER SMD 10POS 1.27MM

Sullins Connector Solutions

$1.46000 Details

CZRU52C3

DIODE ZENER 3V 150MW 0603

Comchip Technology

$0.52000 Details

ADM3491ARZ-REEL7

IC TRANSCEIVER FULL 1/1 14SOIC

Analog Devices Inc.

$5.60000 Details

FTS-102-03-L-DV-TR

CONN HEADER SMD 4POS 1.27MM

Samtec Inc.

$1.71432 Details
Additional Resources
Standard Package 1
Other Names S9697CT