AUD | USD
Favorite

Price & Procurement
1,280 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.67000 AU$5.67
10 5.08700 AU$50.87
25 4.80880 AU$120.22
100 4.16750 AU$416.75
500 3.54776 AU$1,773.88
1,000 2.99208 AU$2,992.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$5.67000

Excludes GST

AU$6.23700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-18885-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$2.73562
  • Cut Tape (CT)  : 497-18885-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,280 - Immediate
  • Unit Price: AU$5.67000

VL6180V1NR/1

Datasheet
Digi-Key Part Number 497-18885-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VL6180V1NR/1
Copy  
Description MOD TIME-OF-FLIGHT 3IN1 12LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Output

Copy  
Customer Reference
Documents & Media
Datasheets VL6180
Product Brief VL6180
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series FlightSense™
Packaging Digi-Reel® 
Part Status Active
Output Type -
Voltage - Supply -
Operating Temperature -
Base Part Number VL6180
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SEN-12785

BOARD RANGE SENSOR TOF VL6180

SparkFun Electronics

AU$36.97000 Details

VL6180XV0NR/1

SENSOR OPT AMBIENT 12SMD

STMicroelectronics

AU$6.43000 Details

VL53L1CXV0FY/1

SENSOR OPTICAL 4M I2C

STMicroelectronics

AU$9.16000 Details

LP5907MFX-2.8/NOPB

IC REG LINEAR 2.8V 250MA SOT23-5

Texas Instruments

AU$0.77000 Details

VL6180-SATEL

VL6180 BREAKOUT BOARD

STMicroelectronics

AU$28.42000 Details

VL53L1CBV0FY/1

SENSOR OPTICAL 8M I2C

STMicroelectronics

AU$9.49000 Details
Additional Resources
Standard Package 1
Other Names 497-18885-6