AUD | USD
Favorite

VIPER26LDTR Converter Offline Flyback Topology 60kHz 16-SO
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.48000 AU$1.48
10 1.32400 AU$13.24
25 1.25680 AU$31.42
100 0.96500 AU$96.50
250 0.85276 AU$213.19
500 0.80786 AU$403.93
1,000 0.62834 AU$628.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.48000

Excludes GST

AU$1.62800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : VIPER26LDTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.59692
  • Digi-Reel®  : VIPER26LDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®

VIPER26LDTR

Datasheet
Digi-Key Part Number VIPER26LDCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VIPER26LDTR
Copy  
Description IC OFFLINE CONV PWM 800V 16-SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Converter Offline Flyback Topology 60kHz 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPer™ plus
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 13V
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V
Duty Cycle 70%
Frequency - Switching 60kHz
Power (Watts) 20W
Fault Protection Current Limiting, Over Temperature
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number VIPER26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ISA116V1

BOARD DEMO 5W 2OUTPUT VIPER26LD

STMicroelectronics

AU$74.80000 Details

STEVAL-ISA081V1

BOARD DEMO BASED ON VIPER26

STMicroelectronics

AU$85.49000 Details

STEVAL-ISA175V1

EVAL BOARD FOR VIPER26HD

STMicroelectronics

AU$71.24000 Details

STEVAL-ISA110V1

BOARD EVAL 12V 12W VIPER26LN

STMicroelectronics

AU$146.04000 Details

STEVAL-ISA111V1

BOARD DEMO VIPER26HN

STMicroelectronics

AU$144.26000 Details
You May Also Be Interested In

VIPER12ASTR-E

IC OFFLINE SWIT PWM SMPS 8SOIC

STMicroelectronics

AU$1.38000 Details

760871131

OFFLINE XFRM WE-UNIT ST VIPER26

Würth Elektronik

AU$11.38000 Details
Additional Resources
Standard Package 1
Other Names VIPER26LDCT