AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33200 $13.32
25 1.26400 $31.60
100 1.03830 $103.83
250 0.97056 $242.64
500 0.85770 $428.85
1,000 0.74529 $745.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.49000

Excludes GST

$1.63900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VIPER26HDTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.74529
  • Cut Tape (CT)  : VIPER26HDCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.49000

VIPER26HDTR

Datasheet
Digi-Key Part Number VIPER26HDDKR-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number VIPER26HDTR
Copy  
Description IC OFFLINE CONV PWM 800V 16-SOIC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Converter Offline Flyback Topology 115kHz 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPer™ plus
Packaging Digi-Reel® 
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 13V
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V
Duty Cycle 70%
Frequency - Switching 115kHz
Power (Watts) 20W
Fault Protection Current Limiting, Over Temperature
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number VIPER26
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-ISA081V1

BOARD DEMO BASED ON VIPER26

STMicroelectronics

AU$81.12000 Details

STEVAL-ISA116V1

BOARD DEMO 5W 2OUTPUT VIPER26LD

STMicroelectronics

AU$70.98000 Details

STEVAL-ISA175V1

EVAL BOARD FOR VIPER26HD

STMicroelectronics

AU$67.60000 Details

STEVAL-ISA110V1

BOARD EVAL 12V 12W VIPER26LN

STMicroelectronics

AU$138.58000 Details

STEVAL-ISA111V1

BOARD DEMO VIPER26HN

STMicroelectronics

AU$136.89000 Details
You May Also Be Interested In

VIPER267KDTR

1050 V HIGH VOLTAGE CONVERTER

STMicroelectronics

AU$2.28000 Details

NCP81075MNTXG

IC GATE DRV HI-SIDE/LO-SIDE 8DFN

ON Semiconductor

AU$3.60000 Details

NTZD5110NT1G

MOSFET 2N-CH 60V 294MA SOT563

ON Semiconductor

AU$0.55000 Details

LDK220M50R

IC REG LINEAR 5V 200MA SOT23-5

STMicroelectronics

AU$1.26000 Details

MAX44263AXA+T

IC OPAMP GP 2 CIRCUIT SC70-8

Maxim Integrated

AU$3.10000 Details

DMN53D0LQ-7

MOSFET N-CH 50V 500MA SOT23

Diodes Incorporated

AU$0.54000 Details
Additional Resources
Standard Package 1
Other Names VIPER26HDDKR