AUD | USD
Favorite

VIPER16LDTR Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Price & Procurement
2,219 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.25000 AU$1.25
10 1.12000 AU$11.20
25 1.06360 AU$26.59
100 0.81660 AU$81.66
250 0.72164 AU$180.41
500 0.68364 AU$341.82
1,000 0.53172 AU$531.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.25000

Excludes GST

AU$1.37500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8829-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.50513
  • Cut Tape (CT)  : 497-8829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: AU$1.25000

VIPER16LDTR

Datasheet
Digi-Key Part Number 497-8829-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VIPER16LDTR
Copy  
Description IC OFFLINE CONV PWM OCP 16SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series VIPer™ plus
Packaging Digi-Reel® 
Part Status Active
Output Isolation Either
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Buck, Buck-Boost, Flyback
Voltage - Start Up 13V
Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V
Duty Cycle 70%
Frequency - Switching 60kHz
Power (Watts) 10W
Fault Protection Current Limiting, Over Temperature
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number VIPER16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

STEVAL-ISA010V1

BOARD EVAL BASED ON VIPER16

STMicroelectronics

AU$56.82000 Details

STEVAL-ISA119V1

BOARD DEMO 1.5W DUAL VIPER16LD

STMicroelectronics

AU$84.32000 Details

EVLVIP16L-4WFN

EVAL BOARD FOR VIPER16LD

STMicroelectronics

AU$96.24000 Details

STEVAL-ISA117V1

BOARD DEMO 12V 4.2W VIPER16LN

STMicroelectronics

AU$76.99000 Details

STEVAL-ISA129V1

EVAL BOARD ISOL SMPS VIPER16H

STMicroelectronics

AU$95.32000 Details

STEVAL-ISA118V1

BOARD DEMO OFFLINE CONV VIPER16

STMicroelectronics

AU$86.15000 Details
You May Also Be Interested In

VIPER06LSTR

IC OFFLINE SWITCH PWM 10-SSOP

STMicroelectronics

AU$1.23000 Details

VIPER0PLDTR

IC OFF-LINE CONVERTER 16SOIC

STMicroelectronics

AU$1.63000 Details

VIPER011XSTR

IC OFFLINE CONV PWM 10SSOP

STMicroelectronics

AU$1.25000 Details

VIPER26LDTR

IC OFFLINE CONV PWM 800V 16-SOIC

STMicroelectronics

AU$1.53000 Details
Additional Resources
Standard Package 1
Other Names 497-8829-6