AUD | USD

TSZ182IDT Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
7,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.09600 $20.96
25 1.97760 $49.44
100 1.68500 $168.50
250 1.58212 $395.53
500 1.38434 $692.17
1,000 1.30597 $1,305.97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.33000

Excludes GST

$2.56300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-TSZ182IDTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.30598
  • Digi-Reel®  : 497-TSZ182IDTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,500 - Immediate
  • Unit Price: Digi-Reel®

TSZ182IDT

Datasheet
Digi-Key Part Number 497-TSZ182IDTCT-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSZ182IDT
Copy  
Description IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets TSZ181, TSZ182
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.7V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 800µA (x2 Channels)
Current - Output / Channel 29mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TSZ182
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSZ182IYDT

IC OPAMP ZERO-DRIFT 2 CIRC 8SO

STMicroelectronics

$2.80000 Details

1985195

TERM BLOCK 2POS 45DEG 3.5MM PCB

Phoenix Contact

$0.47000 Details

PIC16F887-I/PT

IC MCU 8BIT 14KB FLASH 44TQFP

Microchip Technology

$4.06000 Details

PVG3G503C01R00

TRIMMER 50K OHM 0.25W GW TOP ADJ

Bourns Inc.

$1.99000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.14000 Details

APT2012LSECK/J3-PRV

LED RED CLEAR 2SMD

Kingbright

$0.95000 Details
Additional Resources
Standard Package 1
Other Names 497-TSZ182IDTCT