AUD | USD

TSZ181ILT Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
7,225 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.75100 $17.51
25 1.66120 $41.53
100 1.36460 $136.46
250 1.27564 $318.91
500 1.12730 $563.65
1,000 0.97952 $979.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.96000

Excludes GST

$2.15600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 497-18084-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.97952
  • Digi-Reel®  : 497-18084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,225 - Immediate
  • Unit Price: Digi-Reel®

TSZ181ILT

Datasheet
Digi-Key Part Number 497-18084-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSZ181ILT
Copy  
Description IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets TSZ181, 182
PCN Assembly/Origin New Lead-Frame 01/Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4.7V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 30pA
Voltage - Input Offset 1µV
Current - Supply 800µA
Current - Output / Channel 29mA
Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TSZ181
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

QBLP615-IG

LED GREEN CLEAR 1206 SMD R/A

QT Brightek (QTB)

AU$0.62000 Details

TSZ181IYLT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

STMicroelectronics

AU$2.35000 Details
Additional Resources
Standard Package 1
Other Names 497-18084-1