AUD | USD
Favorite

TSZ122IST Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Price & Procurement
1,435 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.93900 $19.39
25 1.84040 $46.01
100 1.41310 $141.31
250 1.24888 $312.22
500 1.24016 $620.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.16000

Excludes GST

$2.37600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14096-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$1.22194
  • Cut Tape (CT)  : 497-14096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,435 - Immediate
  • Unit Price: AU$2.16000

TSZ122IST

Datasheet
Digi-Key Part Number 497-14096-6-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number TSZ122IST
Copy  
Description IC OPAMP ZER-DRIFT 2CIRC 8MINISO
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.19V/µs
Gain Bandwidth Product 400kHz
Current - Input Bias 70pA
Voltage - Input Offset 1µV
Current - Supply 31µA (x2 Channels)
Current - Output / Channel 18mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MiniSO
Base Part Number TSZ122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

T6713

CO2 MODULE 2000PPM DIFFUSION

Amphenol Advanced Sensors

AU$116.54000 Details

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

AU$73.01000 Details

CCS801B-COPD

GAS SENSOR

ScioSense

AU$11.45000 Details

968-043

DIGITAL GAS SENSOR NO2 MODULE

SPEC Sensors, LLC

AU$101.40000 Details

110-507

SENSOR GAS NO2 THRU HOLE

SPEC Sensors, LLC

AU$27.04000 Details

MICS-VZ-89TE

VOC SENSOR IAQ MODULE W/ADDITION

Amphenol SGX Sensortech

AU$15.82000 Details
You May Also Be Interested In

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

AU$73.01000 Details

CCS801B-COPD

GAS SENSOR

ScioSense

AU$11.45000 Details

MAX6071BAUT25/V+

LOW-NOISE, HIGH-PRECISION SERIES

Maxim Integrated

AU$2.89000 Details
Additional Resources
Standard Package 1
Other Names 497-14096-6